5962-8978501YC

Broadcom / Avago
630-5962-8978501YC
5962-8978501YC

Mfr.:

Description:
Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,020.67 ₹3,08,578.76

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
1500 %
PDIP-8
Open Collector
2 Channel
40 mA
5 mA
1.4 V
5 V
200 mW
- 55 C
+ 125 C
5962-8978
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 us
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED