5962-9314001HXA

Broadcom / Avago
630-5962-9314001HXA
5962-9314001HXA

Mfr.:

Description:
MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
149
Expected 16-06-2026
192
Expected 13-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,148.00 ₹14,148.00
₹12,231.72 ₹1,22,317.20

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
Photo MOSFET
- 55 C
+ 125 C
5962
Brand: Broadcom / Avago
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Unit Weight: 9.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED