ACHS-7125-500E

Broadcom / Avago
630-ACHS-7125-500E
ACHS-7125-500E

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, +LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,164

Stock:
5,164 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹361.16 ₹361.16
₹347.68 ₹1,738.40
₹259.64 ₹2,596.40
₹238.08 ₹11,904.00
₹221.01 ₹22,101.00
₹220.11 ₹1,10,055.00
₹219.21 ₹2,19,210.00
Full Reel (Order in multiples of 1500)
₹173.39 ₹2,60,085.00
₹171.59 ₹7,72,155.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹269.52
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
13 mA
10 mA
5 V
- 40 C
+ 110 C
SMD/SMT
ACHS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Unit Weight: 711.753 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ACHS-712x Current Sensor ICs

Broadcom ACHS-712x Current Sensor ICs are a fully integrated Hall Effect-based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the devices consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. The device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

FEATURED PRODUCTS
BROADCOM LIMITED