ACNT-H313-500E

Broadcom / Avago
630-ACNT-H313-500E
ACNT-H313-500E

Mfr.:

Description:
MOSFET Output Optocouplers 14.2mm Gate Drive Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹698.96 ₹698.96
₹530.95 ₹5,309.50
₹432.13 ₹43,213.00
₹389.91 ₹1,94,955.00
Full Reel (Order in multiples of 1000)
₹330.61 ₹3,30,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹694.46
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SO-8 Stretched
Integrated Photo IC
1 Channel
7500 Vrms
12 mA
1.45 V
5 V
850 mW
- 40 C
+ 105 C
ACNT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 100 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 100 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACNT-H313 2.5A Output Current IGBT Gate Drive Opto

Avago ACNT-H313 is a high-efficiency 2.5A gate drive optocoupler device in a 14.2mm stretched SO8 package. It's ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler can be used to drive an IGBT directly. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage, which drives the IGBT gate.
Learn More

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED