ACNW3130-000E

Broadcom / Avago
630-ACNW3130-000E
ACNW3130-000E

Mfr.:

Description:
MOSFET Output Optocouplers 2.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,440

Stock:
1,440 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.34 ₹483.34
₹311.74 ₹3,117.40
₹282.10 ₹23,696.40
₹255.15 ₹1,28,595.60
₹234.48 ₹2,36,355.84
25,032 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹510.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹486.03
Min:
1

Similar Product

Broadcom / Avago ACNW3190-000E
Broadcom / Avago
Logic Output Opto-couplers 5.0A IGBT Gate Drive

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
Through Hole
DIP-8
Open Collector
1 Channel
5000 Vrms
16 mA
1.6 V
3 V
295 mW
- 40 C
+ 100 C
ACNW
Tube
Brand: Broadcom / Avago
Fall Time: 100 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 0.1 us
Factory Pack Quantity: 42
Subcategory: Optocouplers
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED