ACPL-061L-060E

Broadcom / Avago
630-ACPL-061L-060E
ACPL-061L-060E

Mfr.:

Description:
High Speed Optocouplers Optocouplers 10MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,640

Stock:
2,640 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.24 ₹201.24
₹139.25 ₹1,392.50
₹102.42 ₹10,242.00
₹101.52 ₹20,304.00
₹94.33 ₹47,165.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-8
1 Channel
10 Mb/s
3750 Vrms
Photo IC
2 mA
1.3 V
12 ns
12 ns
5 V
10 mA
34 mW
- 40 C
+ 105 C
ACPL
Tube
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 584.375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-061L Digital CMOS Optocouplers

Broadcom ACPL-061L 10MBd Digital CMOS Optocouplers are an optically coupled device that combines an AlGaAs light emitting diode and an integrated high gain photo detector. This Broadcom optocoupler is suitable for high-speed logic interfacing and consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA, allowing direct current drive by most microprocessors. ACPL-061L is UL recognized with an isolation voltage of 3750 Vrms for 1 minute and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK for reinforced insulation. ACPL-061L optocoupler supports both 3.3V and 5V supply voltages with guaranteed AC and DC operational parameters from -40˚C to +105˚C.

FEATURED PRODUCTS
BROADCOM LIMITED