ACPL-227-50CE

Broadcom / Avago
630-ACPL-227-50CE
ACPL-227-50CE

Mfr.:

Description:
Transistor Output Optocouplers DC Phototx Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,254

Stock:
20,254 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.00 ₹115.00
₹80.86 ₹808.60
₹60.37 ₹6,037.00
₹51.30 ₹25,650.00
₹48.33 ₹48,330.00
Full Reel (Order in multiples of 2000)
₹45.73 ₹91,460.00
₹42.58 ₹1,70,320.00
₹39.89 ₹3,98,900.00
₹39.80 ₹9,55,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹119.49
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
2 Channel
3750 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
80 V
50 mA
400 mV
2 us
3 us
6 V
200 mW
- 55 C
+ 110 C
ACPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 246.290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED