ACPL-K305T-060E

Broadcom / Avago
630-ACPL-K305T-060E
ACPL-K305T-060E

Mfr.:

Description:
Photodiode Output Optocouplers Automotive Optocoupler, LF + IEC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,499

Stock:
2,499 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹389.91 ₹389.91
₹288.39 ₹2,883.90
₹227.30 ₹18,184.00
₹200.34 ₹1,12,190.40
₹192.26 ₹1,99,950.40
₹185.07 ₹4,73,779.20
₹176.98 ₹8,91,979.20

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Photodiode Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
Photovoltaic
1 Channel
1.5 V
6 V
100 MW
- 40 C
+ 125 C
Tube
Brand: Broadcom / Avago
Isc - Short Circuit Current: 146 uA
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Tradename: RCoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-K305T Automotive Photovoltaic Drivers

Broadcom ACPL-K305T Automotive Photovoltaic Drivers with R2Coupler™ isolation are designed to drive high-voltage MOSFETs and/or IGBTs. These drivers provide reinforced insulation and reliability that deliver safe signal isolation critical in automotive and high-temperature industrial applications. The ACPL-K305T drivers consist of an AlGaAs infrared LED input stage optically coupled to an output detector circuit. The detector consists of a photovoltaic diode array and a turn-off circuit. The photovoltaic driver is turned on with a minimum input current of 3mA through the input LED. The MOSFET driver is turned off with an input voltage of 0.6V or less. The ACPL-K305T drivers are used in applications like solid-state relays, high-side power switch control, battery management systems, and precharge/active discharge circuits in high-voltage systems.

FEATURED PRODUCTS
BROADCOM LIMITED