ACPL-K34T-000E

Broadcom / Avago
630-ACPL-K34T-000E
ACPL-K34T-000E

Mfr.:

Description:
Logic Output Opto-couplers OPTOCOUPLER AUTOMOTIVE LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,991

Stock:
1,991 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹424.94 ₹424.94
₹306.35 ₹3,063.50
₹240.77 ₹19,261.60
₹220.11 ₹1,23,261.60
₹204.84 ₹2,13,033.60
₹203.94 ₹10,27,857.60
10,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹429.44
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
10 ns
10 ns
SMD/SMT
SOIC-8
Photodarlington
1 Channel
5000 Vrms
2.5 A
10 mA
1.5 V
6 V
550 mW
- 40 C
+ 125 C
ACPL
AEC-Q100
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ACPL-K34T Automotive High Output Optocoupler

Broadcom ACPL-K34T 2.5 Amp Automotive R²Coupler Gate Drive Optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The ACPL-K34T features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving power MOSFETs at high frequency for high efficiency conversion. Avago R2Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED