ACPL-K370-060E

Broadcom / Avago
630-ACPL-K370-060E
ACPL-K370-060E

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,594

Stock:
1,594 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹448.30 ₹448.30
₹445.61 ₹4,456.10
₹256.04 ₹20,483.20
₹234.48 ₹1,31,308.80
₹217.41 ₹2,26,106.40
₹216.51 ₹5,54,265.60
5,040 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
27 us
300 ns
SMD/SMT
SOIC-8
Open Collector
1 Channel
30 mA
3 mA
590 mV
269 mW
- 40 C
+ 105 C
ACPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 90 us
Factory Pack Quantity: 80
Subcategory: Optocouplers
Type: Buffer
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED