ACPL-P341-000E

Broadcom / Avago
630-ACPL-P341-000E
ACPL-P341-000E

Mfr.:

Description:
MOSFET Output Optocouplers Gate Drive Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,813

Stock:
1,813 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹282.10 ₹282.10
₹205.73 ₹2,057.30
₹159.92 ₹15,992.00
₹140.15 ₹70,075.00
₹127.57 ₹1,27,570.00
₹124.88 ₹3,12,200.00
₹119.49 ₹5,97,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹287.49
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SO-6 Stretched
IGBT Collector
1 Channel
25 mA
1.55 V
700 mW
- 40 C
+ 105 C
ACPL
Tube
Brand: Broadcom / Avago
Fall Time: 40 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 43 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

IGBT Gate Drive Optocouplers

Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

FEATURED PRODUCTS
BROADCOM LIMITED