ACPL-T350-560E

Broadcom / Avago
630-ACPL-T350-560E
ACPL-T350-560E

Mfr.:

Description:
Logic Output Opto-couplers 2.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,532

Stock:
5,532 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹295.57 ₹295.57
₹201.24 ₹2,012.40
₹167.10 ₹16,710.00
₹149.13 ₹74,565.00
Full Reel (Order in multiples of 1000)
₹140.15 ₹1,40,150.00
₹127.57 ₹2,55,140.00
₹126.67 ₹6,33,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
15 ns
20 ns
Through Hole
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
2 A
16 mA
1.5 V
5 V
295 mW
- 40 C
+ 100 C
ACPL
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED