ACPL-W314-000E

Broadcom / Avago
630-ACPL-W314-000E
ACPL-W314-000E

Mfr.:

Description:
MOSFET Output Optocouplers 0.6A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,682

Stock:
2,682 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹164.41 ₹1,644.10
₹127.57 ₹12,757.00
₹126.67 ₹25,334.00
₹113.20 ₹56,600.00
10,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹297.37
Min:
1

Similar Product

Broadcom / Avago ACPL-W347-000E
Broadcom / Avago
Logic Output Opto-couplers Gate Drv Optocoupler LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SO-6 Stretched
Open Collector
1 Channel
3750 Vrms
12 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
ACPL
Tube
Brand: Broadcom / Avago
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 1.024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED