AFBR-1531CZ

Broadcom / Avago
630-AFBR-1531CZ
AFBR-1531CZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 163

Stock:
163
Can Dispatch Immediately
On Order:
400
Expected 10-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,733.15 ₹1,733.15
₹1,324.09 ₹13,240.90
₹1,116.30 ₹1,11,630.00
₹1,053.87 ₹6,32,322.00
₹1,040.82 ₹10,40,820.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transmitters
650 nm
5 MBd
Multimode
10 ns
LED
3.3 V, 5 V
- 40 C
+ 95 C
Industrial
Versatile Link
500 m
AFBR
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517622990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

FEATURED PRODUCTS
BROADCOM LIMITED