AFBR-2541CZ

Broadcom / Avago
630-AFBR2541CZ
AFBR-2541CZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers TILTED 30 deg 5MBAUD Rx 3.3V + 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,777.93 ₹1,777.93
₹1,407.79 ₹14,077.90
₹1,163.43 ₹1,16,343.00
₹1,087.06 ₹5,21,788.80
1,120 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receivers
650 nm
5 MBd
Multimode
10 ns
LED
3.3 V, 5 V
- 40 C
+ 95 C
Industrial
Versatile Link
500 m
AFBR
Bulk
Brand: Broadcom / Avago
Fall Time: 10 ns
Maximum Output Current: 10 mA
Moisture Sensitive: Yes
Mounting Style: Through Hole
Package/Case: 18.7 mm x 10.2 mm x 15.2 mm
Peak Wavelength: 685 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 160
Subcategory: Fiber Optic
Unit Weight: 8.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.1

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

FEATURED PRODUCTS
BROADCOM LIMITED