AFBR-4526Z

Broadcom / Avago
630-AFBR-4526Z
AFBR-4526Z

Mfr.:

Description:
Fibre Optic Connectors POF Duplex Conn For AFBR-5972Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,906

Stock:
1,906
Can Dispatch Immediately
On Order:
3,000
Expected 19-05-2026
3,500
Expected 25-05-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.92 ₹212.92
₹181.48 ₹1,814.80
₹169.80 ₹4,245.00
₹161.71 ₹8,085.50
₹154.52 ₹15,452.00
₹144.64 ₹36,160.00
₹136.56 ₹68,280.00
₹130.27 ₹1,30,270.00
₹122.18 ₹3,05,450.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Connectors
RoHS:  
AFBR
Connector Modules
Duplex
Black
Body Material: Plastic
Brand: Broadcom / Avago
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
3926909790
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

Compact 650nm Transceiver & POF Duplex Connector

Broadcom Compact 650nm Transceiver provides the ability to implement fast Ethernet (100 Mbps) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector. Broadcom Compact 650nm Transceiver is lead free and compliant with RoHS, and is compatible with existing simplex Versatile-Link connectors.Broadcom POF Duplex Connector is designed specifically for use with the Broadcom Compact 650nm Transceiver. The rugged design contains a latching mechanism for an increased retention force. This simple snap-together concept saves the user labor and tool cost. 

FEATURED PRODUCTS
BROADCOM LIMITED