AFBR-S20M2WV

Broadcom / Avago
630-AFBR-S20M2WV
AFBR-S20M2WV

Mfr.:

Description:
Optical Sensor Development Tools spectr Qmini2 wideVIS

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,78,495.91 ₹1,78,495.91

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Spectrometer
Qmini Wide VIS
5 V
Bulk
Brand: Broadcom / Avago
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 15 C
Product Type: Optical Sensor Development Tools
Series: AFBR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027300090
CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
TARIC:
9027300000
MXHTS:
9027300100
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

AFBR-S20M2x Qmini USB Spectrometers

Broadcom AFBR-S20M2x Qmini USB Spectrometers are compact in design and enable tight integration in applications where space is limited, such as mobile analysis devices. These miniature spectrometers offer spectral resolution from 0.3nm and powerful onboard processing and evaluation. Broadcom AFBR-S20M2x Qmini USB Spectrometers feature a powerful electronics board that enables the full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing, as well as the binning and buffering of spectra. Applications include process control and monitoring, color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical, and light analysis.

FEATURED PRODUCTS
BROADCOM LIMITED