AS22-M570-4U14

Broadcom / Avago
630-AS22-M570-4U14
AS22-M570-4U14

Mfr.:

Description:
Encoders Std 3 Chn LD 2048CPR 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,536.02 ₹4,536.02
₹3,933.20 ₹19,666.00
₹3,692.42 ₹36,924.20
₹3,384.27 ₹84,606.75
₹3,165.06 ₹1,58,253.00
₹2,966.52 ₹2,96,652.00
₹2,760.78 ₹8,28,234.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS22
Panel Mount
Kits
Incremental
2048 CPR
Rotary
No Detent
3 Channel
Screw
Digital
5 mm
Round / Plain
Without Switch
5 VDC
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 22 mm x 10.9 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

AS22 Series Kit Encoder Solution

Broadcom AS22 Series Kit Encoder Solution offers a compact size with an overall diameter of 22mm and a height of 10.9mm for space-constrained applications. To meet the growing demand for the high-precision application, the AS22 Series offers a wide range of incremental resolutions, ranging from 360 to 2048 counts per revolution (cpr). The encoder provides A and B channels of incremental digital signal output, as well as a digital index pulse per revolution, enabling the homing positioning operation. The three-channel solution comes with the optional RS422 compatible differential output offering high transmission noise immunity for signal over cable.