AS37-H39B-B06S

630-AS37-H39B-B06S
AS37-H39B-B06S

Mfr.:

Description:
Encoders HSE BBMT 39B BissC Str 1/4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AS37-H39B
Chassis Mount
Optical Encoders
Absolute
39 bit
Rotary
No Detent
2 Channel
Connector
Binary Coded Decimal (BCD)
1/4 in
Hollow
Without Switch
5 VDC
Brand: Broadcom / Avago
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Factory Pack Quantity: 10
Subcategory: Encoders
Unit Weight: 122.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.