ASMB-LTC2-0A335

Broadcom / Avago
630-ASMB-LTC2-0A335
ASMB-LTC2-0A335

Mfr.:

Description:
Multi-Colour LEDs 2121 PLCC4 BB RGB Silicone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 203000   Multiples: 203000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 203000)
₹19.85 ₹40,29,550.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 525 nm, 468 nm
105 deg
5 mA
2 V, 2.7 V, 2.7 V
51 mW, 51 mW, 62.5 mW
Colorless
2.1 mm x 2.1 mm
Square
Diffused
Brand: Broadcom / Avago
Height: 1 mm
Length: 2.1 mm
Luminous Intensity: 70 mcd, 300 mcd, 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 203000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.1 mm
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMB-LTxx 2121 Tricolor PLCC-4 LEDs

Broadcom ASMB-LTxx 2121 Tricolor PLCC-4 LEDs offer a black (ASMB-LTB2-0A333, ASMB-LTC2-0A335) or white (ASMB-LTD2-0A333) surface which helps to enhance the display contrast. The ASMB-LTxx LEDs are suitable for full-color sign applications. The LEDs feature a diffused encapsulation and are compatible with the reflow soldering process. The ASMB-LTD2-0A333 and ASMB-LTB2-0A333 provide a wide viewing angle of 110° (typical).

FEATURED PRODUCTS
BROADCOM LIMITED