ASMB-MTB0-0A3A2

630-ASMB-MTB0-0A3A2
ASMB-MTB0-0A3A2

Mfr.:

Description:
Multi-Colour LEDs PLCC4T MtBS WF Silicone RGB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Broadcom / Avago ASMB-MTB0-0B3A2
Broadcom / Avago
Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
625 nm, 530 nm, 473 nm
115 deg
20 mA
2.1 V, 3.1 V, 3.1 V
65 mW, 90 mW, 90 mW
Colorless
2.4 mm
Round Flat
Diffused
Brand: Broadcom / Avago
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 540 mcd, 1600 mcd, 285 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMB
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED