ASMM-CF03-GK7M1

Broadcom / Avago
630-ASMM-CF03-GK7M1
ASMM-CF03-GK7M1

Mfr.:

Description:
Single Colour LEDs PLCC2, SMD,GaP Yellow-Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 42000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹9.32 ₹3,91,440.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
Yellow-Green
Reel
Brand: Broadcom / Avago
Luminous Intensity: 9 mcd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

FEATURED PRODUCTS
BROADCOM LIMITED