ASMT-JB11-NNQ01

Broadcom / Avago
630-ASMT-JB11-NNQ01
ASMT-JB11-NNQ01

Mfr.:

Description:
Single Colour LEDs MS JD1W Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,077

Stock:
1,077 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.01 ₹437.01
₹418.38 ₹4,183.80
₹375.52 ₹37,552.00
Full Reel (Order in multiples of 500)
₹327.99 ₹1,63,995.00
₹208.72 ₹2,08,720.00
₹195.68 ₹4,89,200.00
₹192.88 ₹9,64,400.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
SMD-6
460 nm
Blue
24 lm
350 mA
3.2 V
1 W
Colorless
3.7 mm
Dome
Clear
ASMT
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 1.85 mm
Length: 4 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMT-Jx1x 1W Mini Power LED Light Source

Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.

FEATURED PRODUCTS
BROADCOM LIMITED