ASMT-QWBC-NJK0E

Broadcom / Avago
630-ASMT-QWBC-NJK0E
ASMT-QWBC-NJK0E

Mfr.:

Description:
White LEDs Cool White 0.5 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,924

Stock:
32,924 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32924 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹187.77 ₹187.77
₹134.76 ₹1,347.60
₹103.32 ₹10,332.00
₹88.85 ₹44,425.00
₹68.28 ₹68,280.00
₹65.76 ₹1,64,400.00
₹65.31 ₹16,32,750.00
Full Reel (Order in multiples of 50000)
₹65.31 ₹32,65,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Neutral White
4500 K
38 lm
120 deg
150 mA
3.4 V
500 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 120 C
Tinted
8 mm
Round Flat
Clear
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 50000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMT-QxBD Super 0.5W Surface Mount LED Indicators

Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators offer a bright 0.5W PLCC-4 SMT LED designed to optimize products for backlighting, auto illumination, decorative lighting, cabin lighting, and other applications. Broadcom ASMT-QxBD 0.5W SMT LEDs are available in cool white, warm white, blue, green, red, red-orange, and amber. 

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED