ATF-331M4-TR1

630-ATF-331M4-TR1
ATF-331M4-TR1

Mfr.:

Description:
RF JFET Transistors Transistor GaAs Low Noise

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: RF JFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
pHEMT
GaAs
2 GHz
15 dB
N-Channel
5.5 V
- 5 V
305 mA
- 5 V
- 65 C
+ 160 C
400 mW
SMD/SMT
Mini PAK
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: Single Dual Source
Forward Transconductance - Min: 440 mmho
NF - Noise Figure: 0.6 dB
P1dB - Compression Point: 19 dBm
Product Type: RF JFET Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210040
JPHTS:
8541210101
KRHTS:
8541211000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED