AUV4-SSD1-0RU0J

Broadcom / Avago
630-AUV4-SSD1-0RU0J
AUV4-SSD1-0RU0J

Mfr.:

Description:
Single Colour LEDs 3W 3535, 130deg, 385nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,932

Stock:
1,932 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹625.29 ₹625.29
₹471.66 ₹4,716.60
₹377.33 ₹37,733.00
₹291.98 ₹1,45,990.00
₹289.28 ₹2,89,280.00
Full Reel (Order in multiples of 2000)
₹288.39 ₹5,76,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
AUV4
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

AUV4 3535 Surface-Mount UV LEDs

Broadcom AUV4 3535 Surface-Mount UV LEDs are energy-efficient LEDs that can be driven at a high driving current and can dissipate heat efficiently. These LEDs feature 1W/3W power, and operate at 90°C LED junction temperature and -40°C to 100°C  temperature range. The AUV4 UV LEDs are available in multiple wavelength ranges, 60°/130° viewing angles, and a high-reliability package with enhanced silicone resin encapsulation. These LEDs are compatible with the reflow soldering process and meet JEDEC MSL 3 standards. The AUV4 UV LEDs are ideal for industrial curing and photocatalyst purification applications.

FEATURED PRODUCTS
BROADCOM LIMITED