CSMM-CWG3-NX7A2

Broadcom / Avago
630-CSMM-CWG3-NX7A2
CSMM-CWG3-NX7A2

Mfr.:

Description:
White LEDs PLCC2,Top Mt,White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76,778

Stock:
76,778 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.53 ₹39.53
₹26.86 ₹268.60
₹19.14 ₹1,914.00
₹15.72 ₹7,860.00
₹13.57 ₹13,570.00
₹12.76 ₹31,900.00
₹12.40 ₹62,000.00
₹11.32 ₹1,13,200.00
₹10.69 ₹2,67,250.00
Full Reel (Order in multiples of 50000)
₹10.69 ₹5,34,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
White
7000 K to 10000 K
2.68 cd
120 deg
20 mA
2.77 V
96 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Colorless
Round Flat
Non-Diffused
CSMM
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 50000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED