HCNW4502-000E

Broadcom / Avago
630-HCNW4502-000E
HCNW4502-000E

Mfr.:

Description:
High Speed Optocouplers 1Ch 16mA 700mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,234

Stock:
6,234 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.94 ₹203.94
₹141.05 ₹1,410.50
₹131.17 ₹11,018.28
₹130.27 ₹32,828.04
₹127.57 ₹64,295.28
₹113.20 ₹1,14,105.60
₹112.30 ₹2,82,996.00
₹106.01 ₹5,34,290.40
₹103.32 ₹10,37,126.16

Non-RoHS Version

Broadcom / Avago HCNW4502
Broadcom / Avago
High Speed Optocouplers 1Ch 16mA 700mW

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
CDIP-8
1 Channel
1 Mb/s
5000 Vrms
Phototransistor
50 %
25 mA
1.68 V
3 V
8 mA
100 mW
0 C
+ 70 C
HCNW4502
Tube
Brand: Broadcom / Avago
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED