HCPL-3120-360E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive
In Stock: 1,915
-
Stock:
-
1,915 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹309.95 | ₹309.95 | |
| ₹226.40 | ₹2,264.00 | |
| ₹177.88 | ₹17,788.00 | |
| ₹156.32 | ₹78,160.00 | |
| ₹143.74 | ₹1,43,740.00 | |
| ₹141.05 | ₹3,52,625.00 | |
| ₹136.56 | ₹6,82,800.00 |
Alternative Packaging
Datasheet
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
India
