HCPL-4100
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 20mA Current Loop
In Stock: 1,418
-
Stock:
-
1,418 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹1,126.55 | ₹1,126.55 | |
| ₹794.83 | ₹7,948.30 | |
| ₹747.30 | ₹74,730.00 | |
| ₹662.51 | ₹3,31,255.00 | |
| ₹641.08 | ₹6,41,080.00 | |
| 2,500 | Quote |
RoHS Version
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
