HCPL-4506-020E

Broadcom / Avago
630-HCPL-4506-020E
HCPL-4506-020E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,329

Stock:
2,329 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹271.32 ₹271.32
₹188.66 ₹1,886.60
₹145.54 ₹14,554.00
₹126.67 ₹63,335.00
₹120.39 ₹1,20,390.00
₹115.89 ₹2,89,725.00
₹111.40 ₹5,57,000.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
90 %
Through Hole
DIP-8
Open Collector
1 Channel
5000 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Unit Weight: 2.501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED