HCPL-T250
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 1.5A IGBT Gate Drive
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹365.65 | ₹365.65 | |
| ₹269.52 | ₹2,695.20 | |
| ₹212.02 | ₹21,202.00 | |
| ₹187.77 | ₹93,885.00 | |
| ₹172.49 | ₹1,72,490.00 | |
| ₹168.90 | ₹4,22,250.00 | |
| ₹165.31 | ₹8,26,550.00 |
RoHS Version
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8541409029
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
India
