HDSP-5501

Broadcom / Avago
630-HDSP-5501
HDSP-5501

Mfr.:

Description:
LED Displays & Accessories Red 626nm 0.56in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,092

Stock:
3,092 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.92 ₹327.92
₹206.63 ₹2,066.30
₹185.97 ₹18,597.00
₹165.31 ₹82,655.00
₹151.83 ₹1,45,756.80
₹145.54 ₹3,72,582.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7.8 mm x 14.22 mm
12.573 mm x 17.1 mm x 8 mm
Red
622 nm
Common Anode
2800 ucd
20 mA
2.05 V
+ 100 C
- 40 C
Through Hole
HDSP
Tube
Brand: Broadcom / Avago
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 320
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.8 mm x 14.22 mm
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED