HEDL-5560-B14

Broadcom / Avago
630-HEDL-5560-B14
HEDL-5560-B14

Mfr.:

Description:
Encoders 2 Channel 1000 CPR Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,637.38 ₹6,637.38
₹5,844.99 ₹29,224.95
₹5,469.46 ₹54,694.60
₹5,023.85 ₹1,00,477.00
₹4,699.53 ₹2,81,971.80
₹4,376.11 ₹4,37,611.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL-5500/5600/9000
Chassis Mount
Optical Encoders
Incremental/Shaftless
1000 CPR
Rotary
No Detent
2 Channel
Cable
Quadrature with Index and Complements
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99