HEDS-9100#G00

Broadcom / Avago
630-HEDS-9100-G00
HEDS-9100#G00

Mfr.:

Description:
Encoders 2 Channel 360CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,764.38 ₹2,764.38
₹2,373.57 ₹11,867.85
₹2,219.95 ₹22,199.50
₹2,033.98 ₹50,849.50
₹1,918.98 ₹95,949.00
₹1,918.08 ₹1,91,808.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
PCB Mount
Optical Encoders
Incremental/Shaftless
360 CPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.