HEDS-9720#P50

Broadcom / Avago
630-HEDS-9720-P50
HEDS-9720#P50

Mfr.:

Description:
Encoders 2 Channel 150CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,548.84 ₹1,548.84
₹1,329.63 ₹6,648.15
₹1,244.28 ₹12,442.80
₹1,140.97 ₹28,524.25
₹1,067.30 ₹53,365.00
₹999.02 ₹99,902.00
₹878.64 ₹2,19,660.00
₹854.38 ₹4,27,190.00
₹845.39 ₹8,45,390.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
PCB Mount
Optical Encoders
Incremental/Shaftless
150 LPI
Linear
No Detent
2 Channel
PC Pin
Quadrature
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.