HFBR-1402Z

Broadcom / Avago
630-HFBR-1402Z
HFBR-1402Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Std SMA FO Tx Pb Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,515.52 ₹2,515.52
₹1,792.31 ₹17,923.10
₹1,759.97 ₹2,11,196.40
₹1,613.53 ₹8,71,306.20

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
820 nm
5 MBd
Multimode
6.5 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
SMA
1.5 km
HFBR
Tube
Brand: Broadcom / Avago
Fall Time: 6.5 ns
Maximum Output Current: 25 mA
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

FEATURED PRODUCTS
BROADCOM LIMITED