HFBR-1505AFZ

Broadcom / Avago
630-HFBR-1505AFZ
HFBR-1505AFZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter SERCOS 10 MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,590.09 ₹2,590.09
₹2,028.59 ₹20,285.90
₹1,771.64 ₹1,77,164.00
₹1,624.31 ₹8,12,155.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
650 nm
10 MBd
Plastic Optical Fiber (POF)
13 ns
LED
5 V
- 40 C
+ 85 C
SERCOS
SMA
100 m
HFBR
Tube
Brand: Broadcom / Avago
Fall Time: 10 ns
Maximum Output Current: 250 uA
Moisture Sensitive: Yes
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED