HFBR-2416TCZ

Broadcom / Avago
630-HFBR-2416TCZ
HFBR-2416TCZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anlg F O ST Rx pf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,446.34 ₹2,446.34
₹1,737.51 ₹17,375.10
₹1,672.82 ₹2,00,738.40
₹1,564.11 ₹8,44,619.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receivers
820 nm
160 MBd
Multimode
6.3 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
2.7 km
HFBR
Tube
Brand: Broadcom / Avago
Fall Time: 6.3 ns
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 12.071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.  

FEATURED PRODUCTS
BROADCOM LIMITED