HFBR-4505Z

Broadcom / Avago
630-HFBR-4505Z
HFBR-4505Z

Mfr.:

Description:
Fibre Optic Connectors SNAP-IN FO FEED THRU BULK HD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,545

Stock:
2,545
Can Dispatch Immediately
On Order:
10,500
Expected 15-05-2026
9,500
Expected 08-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.33 ₹209.33
₹165.31 ₹1,653.10
₹163.51 ₹8,175.50
₹127.57 ₹12,757.00
₹110.50 ₹55,250.00
₹100.62 ₹1,00,620.00
₹95.23 ₹2,38,075.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Connectors
RoHS:  
HFBR
Adapters
Simplex
Singlemode
Gray
Splice
- 40 C
+ 85 C
Bulk
Body Material: Plastic
Brand: Broadcom / Avago
Features: Mates 2 simplex connectors for panel/bulkhead feedthrough, also serve as a cable in-line splice using 2 simplex connectors
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
USHTS:
8536700000
TARIC:
8517700000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED