HFBR-57E0LZ

Broadcom / Avago
630-HFBR-57E0LZ
HFBR-57E0LZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,105.45 ₹7,105.45
₹5,295.17 ₹52,951.70
₹5,291.58 ₹5,29,158.00
500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1300 nm
125 MBd, 155 MBd
Multimode
SFP
3 ns
LED
3.3 V
0 C
+ 70 C
Ethernet
LC
2 km
HFBR
Tray
Brand: Broadcom / Avago
Fall Time: 3 ns, 2.2 ns
Maximum Output Current: 50 mA
Package/Case: SFP-20
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 2.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.5.a

FEATURED PRODUCTS
BROADCOM LIMITED