HLMP-2400-EF000

Broadcom / Avago
630-HLMP-2400-EF000
HLMP-2400-EF000

Mfr.:

Description:
Led Bars & Arrays Yellow 1 Elemt 2.1 V 25 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,520

Stock:
3,520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹236.28 ₹236.28
₹170.70 ₹1,707.00
₹122.18 ₹12,218.00
₹112.30 ₹56,150.00
₹103.32 ₹99,187.20
₹95.23 ₹2,43,788.80
₹94.33 ₹9,65,939.20
25,280 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Yellow
588 nm
588 nm
23 mcd
20 mA
2 V
85 mW
HLMP-2
Tube
Brand: Broadcom / Avago
Length: 10.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 320
Subcategory: LED Indication
Width: 4.9 mm
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

FEATURED PRODUCTS
BROADCOM LIMITED