HLMP-4719-A0002

Broadcom / Avago
630-HLMP-4719-A0002
HLMP-4719-A0002

Mfr.:

Description:
Single Colour LEDs GaP Yel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,441

Stock:
12,441 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.62 ₹47.62
₹33.06 ₹330.60
₹23.81 ₹2,381.00
₹19.59 ₹9,795.00
Full Reel (Order in multiples of 1300)
₹17.70 ₹23,010.00
₹16.62 ₹43,212.00
₹15.45 ₹60,255.00
₹14.64 ₹1,33,224.00
₹13.93 ₹3,44,071.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 3/4 (5 mm)
585 nm
Yellow
2 mA
1.8 V
17.5 mW
Tinted
5 mm
Dome
Diffused
HLMP
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 9.19 mm
Length: 5.08 mm
Luminous Intensity: 2.1 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1300
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 5.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED