HLMP-6305-L0021

Broadcom / Avago
630-HLMP-6305-L0021
HLMP-6305-L0021

Mfr.:

Description:
Single Colour LEDs Poly Dome Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,173

Stock:
17,173 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹166.20 ₹166.20
₹119.49 ₹1,194.90
₹90.74 ₹9,074.00
₹77.71 ₹38,855.00
₹71.51 ₹71,510.00
Full Reel (Order in multiples of 1500)
₹64.24 ₹96,360.00
₹61.90 ₹1,85,700.00
₹59.92 ₹5,39,280.00
24,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
T-3/4
626 nm
Red
10 mA
1.8 V
Colorless
1.91 mm
Dome
Non-Diffused
HLMP
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 2.34 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 28 deg
Width: 2.21 mm
Unit Weight: 166.836 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED