HLMP-C008-U0000

Broadcom / Avago
630-HLMP-C008-U0000
HLMP-C008-U0000

Mfr.:

Description:
Single Colour LEDs Red Water Clear 626nm 6000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,816

Stock:
35,816 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.53 ₹39.53
₹27.13 ₹271.30
₹19.41 ₹1,941.00
₹15.90 ₹7,950.00
₹14.73 ₹14,730.00
₹13.75 ₹27,500.00
₹12.40 ₹49,600.00
₹11.77 ₹1,17,700.00
₹11.41 ₹2,73,840.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
626 nm
Red
20 mA
1.9 V
Colorless
5 mm
Dome
Water Clear
HLMP
Bulk
Brand: Broadcom / Avago
Height: 9.19 mm
Length: 6.1 mm
Luminous Intensity: 6000 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 8 deg
Width: 6.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED