HLMP-CW36-VW000

630-HLMP-CW36-VW000
HLMP-CW36-VW000

Mfr.:
Broadcom / Avago

Description:
White LEDs White 30deg 30deg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
White
30 deg
Clear
HLMP-CW
Bulk
Brand: Broadcom / Avago
LED Size: T-1 3/4 (5 mm)
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED