HLMP-Q700-00011

Broadcom / Avago
630-HLMP-Q700-00011
HLMP-Q700-00011

Mfr.:

Description:
Infrared Emitters Infrared 850nm Subminiature LED Lamps gull wing lead 18 degree viewing angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,197

Stock:
7,197 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.73 ₹205.73
₹148.24 ₹1,482.40
₹114.10 ₹11,410.00
₹98.82 ₹49,410.00
₹77.35 ₹77,350.00
Full Reel (Order in multiples of 1500)
₹74.03 ₹1,11,045.00
₹73.67 ₹2,21,010.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
Reel
Cut Tape
Brand: Broadcom / Avago
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: HLMP
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

Subminiature HLMP-Q LED Lamps

Broadcom Subminiature HLMP-Q LED Lamps come in flat top and dome versions, are available in six colors, and are ideal for limited space applications. The Broadcom HLMP-Q Flat Top Lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat-top lamps are also ideal for use as emitters in light pipe applications. The Broadcom HLMP-Q dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on-off contrast ratio. High-brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. The Broadcom HLMP-Q Subminiature Lamps with built-in current limiting resistors are for use in applications where space is at a premium. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. 

FEATURED PRODUCTS
BROADCOM LIMITED