PCI9656-BA66BI

862-PCI9656-BA66BI
PCI9656-BA66BI

Mfr.:

Description:
PCI Interface IC 64-bit 66MHz PCI Bus Mastering I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
I/O Accelerator - PCI
66 MHz
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
PBGA-272
Tray
Brand: Broadcom / Avago
Data Bus Width: 64 bit
Data Rate: 4224 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V
Product Type: PCI Interface IC
Factory Pack Quantity: 200
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED