BB-32650-R

Bud Industries
563-BB-32650-R
BB-32650-R

Mfr.:

Description:
PCBs & Breadboards Breadboard Kits-Red (1.9 X 1.4 X 0.3 In)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹251.59 ₹251.59
₹220.84 ₹2,208.40

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Double-Strip
1.85 in
1.42 in
Brand: Bud Industries
Contact Material: Phosphor Bronze
Height: 0.33 in
Product Type: Breadboards, Protoboards and Accessories
Series: BB
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.