ER-16562-RB

Bud Industries
563-ER-16562-RB
ER-16562-RB

Mfr.:

Description:
Racks & Rack Cabinets Add-A-Rack - Fits Economizer Rack ER-16512 (47.3 X 22 X 25.5 In), Royal Blue
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Economizer
Enclosed Cabinets
22 in
25.5 in
Blue
Steel
Brand: Bud Industries
Depth: 47.31 in
Load Capacity: 1200 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 48.534 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Accessories for Bud Cabinets

What accessories do you need for your cabinet rack?
Mouser carries a full line of cabinet rack accessories.



5-0703-28

Compliance Codes
USHTS:
9403100040
TARIC:
9403208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.